This 50-contact RCP wire-to-board header features a straight body orientation and a surface mount termination method. It has a terminal pitch of 0.8mm and is designed for use in surface mount applications. The header is available in a shrouded or unshrouded configuration and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 6.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |