Conn Board to Board PL 40 POS 0.8mm Solder ST Top Entry SMD
Sign in to ask questions about the Japan Aviation Electronics Industry KX15-40K3DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry KX15-40K3DE technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry KX15-40K3DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.