This 60-contact right angle shrouded header features a 0.8mm pitch and a maximum operating temperature range of -40 to 85 degrees Celsius. It is designed for surface mount applications and has a maximum current rating of 0.5A and a maximum voltage rating of 300VDC or 200VAC. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 300VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |