This 100-contact SKT board-to-board connector features a 0.8mm pitch and a right-angle body orientation. It is designed for through-hole mounting and has a maximum current rating of 0.5A per contact. The operating temperature range is -40°C to 80°C. The connector is suitable for use in a variety of applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |