Conn Board to Board SKT 140 POS 0.8mm Solder ST Thru-Hole
Japan Aviation Electronics Industry KX24-140R-6ST-H1 technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 140 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Height | 10.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry KX24-140R-6ST-H1 to view detailed technical specifications.
No datasheet is available for this part.