This 180-contact right angle board-to-board header features a terminal pitch of 0.8mm and is designed for through hole mounting. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. The header is suitable for applications requiring a high number of connections and is terminated with solder. It is available from Japan Aviation Electronics Industry under the part number KX24-180R-LT-H1.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 180 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |