Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Sign in to ask questions about the Japan Aviation Electronics Industry LY10-C1-5-10000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry LY10-C1-5-10000 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry LY10-C1-5-10000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.