The LY10-DC16BR is a wire housing with 16 female crimp contacts, suitable for use in applications with a maximum operating temperature of 85°C. It features a glass filled nylon insulator and a brown color. The housing is designed for commercial reliability and meets the UL 94V-0 flammability standard. It has a mating contact row spacing of 0.079 inches and a rated current of 3A.
Sign in to ask questions about the Japan Aviation Electronics Industry LY10-DC16BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry LY10-DC16BR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry LY10-DC16BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.