Conn Unshrouded Header HDR 14 POS 2mm Solder ST Thru-Hole
Japan Aviation Electronics Industry LY20-14P-DT1-P1E-BR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1000VAC |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry LY20-14P-DT1-P1E-BR to view detailed technical specifications.
No datasheet is available for this part.