This 20-position shrouded header features a HDR gender and a 2mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -40°C to 85°C. The header has a height of 4.5mm and is suitable for use in a variety of applications.
Japan Aviation Electronics Industry LY20-20P-DT1-P1E-BR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry LY20-20P-DT1-P1E-BR to view detailed technical specifications.
No datasheet is available for this part.