This shrouded header features 24 contacts with a terminal pitch of 2mm, suitable for through hole mounting. It has a straight body orientation and can operate within a temperature range of -40°C to 85°C. The header is designed for HDR connectors and is rated for a maximum current of 3A.
Japan Aviation Electronics Industry LY20-24P-DT1-P1E-BR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry LY20-24P-DT1-P1E-BR to view detailed technical specifications.
No datasheet is available for this part.