This 8-position shrouded header features a HDR gender and a 2mm terminal pitch. It has two rows of contacts and is designed for through hole mounting. The header has a center slot polarization type and a maximum current rating of 3A.
Japan Aviation Electronics Industry LY20-8P-DT1-P1E-BR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry LY20-8P-DT1-P1E-BR to view detailed technical specifications.
No datasheet is available for this part.