Stamped signal contact for cable mounting, featuring a straight body orientation and SKT gender. Designed for crimp termination, this component is suitable for wire gauges ranging from 16 to 20 AWG.
Checking distributor stock and pricing after the page loads.
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |