General purpose, right-angle, surface mount female socket connector featuring 52 contacts arranged in 2 rows. Designed for board-to-board applications, this component offers a commercial reliability rating and operates within a temperature range of -40°C to 80°C. Termination utilizes gold plating with a nickel barrier for enhanced conductivity, and the connector meets UL 94V-0 flammability standards. Rated for 0.5A signal current, it provides a dielectric withstanding voltage of 424VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Aviation Electronics Industry MM60-52B1-E1-R650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 424VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM60-52B1-E1-R650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.