Right angle, surface mount card edge connector with 52 female contacts arranged in 2 rows. Features a 0.031 inch pitch and gold over nickel contact finish for reliable termination. Constructed with thermoplastic insulator material and rated UL 94V-0 for flammability. Designed for commercial reliability, this single-port connector is RoHS compliant.
Japan Aviation Electronics Industry MM60-52B1-G1-R850 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM60-52B1-G1-R850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.