Card Edge Connector, 52 Contact(s), 2 Row(s), Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking,
Japan Aviation Electronics Industry MM60-52C2-R1-R1200 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 52 |
| Reliability | COMMERCIAL |
| Manufacturer Series | MM60 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 424VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM60-52C2-R1-R1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.