This Mini DIMM Socket features 76 contacts with a terminal pitch of 0.8mm, arranged in 2 rows. It has a straight body orientation and is designed for surface mount applications. The socket has a maximum current rating of 0.5A per contact and operates within a temperature range of -40°C to 85°C.
Japan Aviation Electronics Industry MM60-76B2-G2-R1000 technical specifications.
| Type | Mini DIMM Socket |
| Gender | SKT |
| Number of Contacts | 76 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
No datasheet is available for this part.