Conn Mini DIMM Socket SKT 76 POS 0.8mm Solder ST SMD Reel
Japan Aviation Electronics Industry MM60-76B2-G9-R1000 technical specifications.
| Type | Mini DIMM Socket |
| Gender | SKT |
| Number of Contacts | 76 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
No datasheet is available for this part.