Conn Card Edge SKT 314 POS 0.5mm Solder RA SMD
Japan Aviation Electronics Industry MM70-314-310B1-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 314 |
| Contact Gender | FEMALE |
| Manufacturer Series | MM70 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.