310-contact, 2-row, right-angle card edge connector featuring a 0.02-inch pitch and surface mount termination. This female connector is constructed with a black, glass-filled liquid crystal polymer insulator, rated for 0.5A signal current and 350VAC dielectric withstanding voltage. Operating within a -40°C to 85°C temperature range, it boasts a UL 94V-0 flammability rating and a 4µm plating thickness for commercial reliability.
Sign in to ask questions about the Japan Aviation Electronics Industry MM70-314-310B1-1-R300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry MM70-314-310B1-1-R300 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 310 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MM70-314-310B1-1-R300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.