12-position shrouded header for wire-to-board applications. Features a 2.5mm pitch and right-angle, through-hole solder termination. Male contacts with tin plating ensure reliable electrical connection. Designed for automotive environments.
Sign in to ask questions about the Japan Aviation Electronics Industry MX23A12NF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry MX23A12NF1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX23A12NF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.