18-position female receptacle housing for wire-to-wire or wire-to-board applications. Features a 2.5mm pitch for compact design and supports crimp termination. Designed for robust automotive environments, ensuring reliable electrical connections.
Sign in to ask questions about the Japan Aviation Electronics Industry MX23A18SF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry MX23A18SF1 technical specifications.
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX23A18SF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.