Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JAPAN AVIATION ELECTRONICS INDUSTRY
MX26018SF1
Datasheet
Japan Aviation Electronics Industry
MX26018SF1
LTB
Conn Housing 18 POS 2.2mm ST
Connectors & Interconnects
Rectangular Connectors
Connectors & Interconnects
Rectangular Connectors
Wire Housings & Contacts
Crimp & IDC
Conn Housing 18 POS 2.2mm ST
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Housing
Number of Contacts
18
Terminal Pitch
2.2
mm
Number of Rows
3
Body Orientation
Straight
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account