This 32-position header is a wire-to-board connector with a HDR gender and a right-angle body orientation. It features a termination method of solder and a mounting type of through hole. The connector has a terminal pitch of 2.5mm and is designed for use in applications with a high number of connections. The header is manufactured by Japan Aviation Electronics Industry and has a height of 17.8mm.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 17.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |