This 14-pin right angle header from Japan Aviation Electronics Industry features a commercial reliability rating and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. The header is designed for through hole mounting and has a gray insulator color. The mating contact row spacing is 0.118 inches. The header is part of the MX34 series and has a termination type of solder.
Japan Aviation Electronics Industry MX34014NFA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MX34 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.118 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX34014NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.