This 40-contact shrouded header is designed for through-hole mounting and features a 2-row configuration with a product length of 55.9mm. It has a terminal pitch of 2.2mm and a body orientation of straight. The header is suitable for use in a temperature range of -40°C to 85°C and has a maximum current rating of 3A.
Japan Aviation Electronics Industry MX34040UF2 technical specifications.
| Terminal Pitch (mm) | 2.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 55.9 |
| Product Depth (mm) | 13.3 |
| Product Height (mm) | 23.7 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry MX34040UF2 to view detailed technical specifications.
No datasheet is available for this part.