Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Automotive
Sign in to ask questions about the Japan Aviation Electronics Industry MX44006NF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Aviation Electronics Industry MX44006NF1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry MX44006NF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.