Japan Aviation Electronics Industry N/MS3102A18-10P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | N/MS3102A |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry N/MS3102A18-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.