This 4-contact circular connector features a straight body orientation and solder cup termination. It is designed for box mount applications and has a maximum operating temperature range of -30 to 85°C. The connector has a maximum voltage rating of 500VAC and a maximum current rating of 23A.
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry N/MS3102A18-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.