Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Japan Aviation Electronics Industry N/MS3102A36-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 150A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.