This 5-contact circular connector is designed for water-proof applications, with a straight body orientation and solder termination. It has a maximum operating voltage rating of 500VAC and a maximum current rating of 23A. The connector is suitable for use in environments with temperatures ranging from -30°C to 85°C.
Japan Aviation Electronics Industry N/MS3106B18-11S technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.