This 48-contact circular connector features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 700VDC or 500VAC. The connector is rated for a maximum current of 13A and is suitable for use in a variety of applications.
Japan Aviation Electronics Industry N/MS3106B36-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.