This 4-pin water-proof connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 500VAC. The connector is designed for cable mount applications and has a maximum current rating of 150mA.
Japan Aviation Electronics Industry N/MS3106B36-5P technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 150A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.