This 6-pin circular cable mount connector features a right-angle body orientation and a termination method of solder. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 200VAC. The connector is designed for cable mounting and has a maximum current rating of 13A.
Japan Aviation Electronics Industry N/MS3108B14S-6P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.