This circular connector features a right angle body orientation and a solder termination method. It has three contacts and is designed for cable mount applications. The connector operates within a temperature range of -30C to 85C and is rated for a maximum voltage of 500VAC and a maximum current of 13A.
Japan Aviation Electronics Industry N/MS3108B14S-7S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.