This circular connector features a SKT contact gender and 4 number of contacts. It has a solder termination method and a right angle body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -30 to 85°C. It can handle a maximum voltage rating of 500VAC and a maximum current rating of 23A.
Japan Aviation Electronics Industry N/MS3108B18-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.