This 10-contact circular connector features a right-angle body orientation and is designed for cable mounting. It has a maximum operating temperature range of -30°C to 85°C and can withstand a maximum voltage rating of 700VDC or 500VAC. The connector has a maximum current rating of 13A and is suitable for a variety of applications.
Japan Aviation Electronics Industry N/MS3108B18-1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.