This 48-contact circular connector features a right angle body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -30 to 85°C and can withstand a maximum voltage rating of 500VAC. The connector has a maximum current rating of 13A and is terminated with solder. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Japan Aviation Electronics Industry N/MS3108B36-10P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.