Straight latch accessory for electronic connectors, designed for reliable operation within a wide temperature range of -40°C to 85°C. This component ensures secure mating and enhances the integrity of interconnect systems.
Japan Aviation Electronics Industry NT4R1600 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry NT4R1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.