USB 3.0 Flash Memory Multi-Card Reader/Writer with USB-C-SD, microSD, CompactFlash
Japan Aviation Electronics Industry PC-RNS1 technical specifications.
| Operating Systems | Win XP|Win ME|Win 2000 |
| Card Type | MiniSD |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | USB 2.0 |
No datasheet is available for this part.