This 10-contact female crimp connector features a polyester insulator and a plating thickness of 4 microns. It has a dielectric withstanding voltage of 1000VAC and a rated current of 3A. The connector is designed for commercial reliability and has a mating contact row spacing of 0.1mm. The insulator is colored black and is made from polyester material.
Checking distributor stock and pricing after the page loads.
| Insulator Material | POLYESTER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 4u |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |