This 10-contact RCP wire housing is designed for crimp termination and features a straight body orientation. It has a terminal pitch of 2.54mm and can operate within a temperature range of -55°C to 85°C. The housing is rated for a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |