Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Japan Aviation Electronics Industry PS-10SM-D4P1-1D technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry PS-10SM-D4P1-1D to view detailed technical specifications.
No datasheet is available for this part.