Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Japan Aviation Electronics Industry PS-16SM-D4P1-1D technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.