The PS-20PE-D4T1-B1 is a 20-position shrouded header with a 2.54mm pitch, designed for through-hole mounting. It features a straight body orientation and a maximum current rating of 1A. The header operates within a temperature range of -55°C to 105°C and is suitable for solder termination. It is a type of HDR (header) connector, commonly used for board-to-board connections.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 8.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |