This 26-pin male header features a commercial reliability rating and a rated signal current of 3A. It has a termination type of solder and an insulator material of polyester. The header is designed for through-hole mounting and has a dielectric withstanding voltage of 1000VAC. It meets the UL flammability code of 94V-0 and has a gold (Au) contact finish with a nickel (Ni) barrier.
Japan Aviation Electronics Industry PS-26PE-D4T1-LP1 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry PS-26PE-D4T1-LP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.