Conn Housing RCP 26 POS 2.54mm Crimp ST
Japan Aviation Electronics Industry PS-26SD-D4C2 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry PS-26SD-D4C2 to view detailed technical specifications.
No datasheet is available for this part.