Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole
Japan Aviation Electronics Industry PS-26SD-D4TS1-1 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry PS-26SD-D4TS1-1 to view detailed technical specifications.
No datasheet is available for this part.