Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Japan Aviation Electronics Industry PS-26SM-D4P1-1C technical specifications.
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.