This 50-contact shrouded header features a HDR gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a right angle body orientation. The operating temperature range is from -55 to 85 degrees Celsius. The header is suitable for use in applications where a secure and reliable connection is required.
Japan Aviation Electronics Industry PS-50PE-D4LT1-B1 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 8.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry PS-50PE-D4LT1-B1 to view detailed technical specifications.
No datasheet is available for this part.